This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZM55B39-TR3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZM55B39-TR3
JLCPCB Part #
C7223661
Package
SMD
Description
1 Independent 100nA@30V 38.2V~39.8V 39V 500mW 500Ω SMD Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 102

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0882
200+ $0.0353
500+ $0.0340
1000+ $0.0335
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons