This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZG05C62-HM3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZG05C62-HM3-08
JLCPCB Part #
C3736280
Package
SMA(DO-214AC)
Description
1 Independent 1.25W 125Ω 2kΩ 500nA@47V 58V~66V 62V SMA(DO-214AC) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 67

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1346
200+ $0.0521
500+ $0.0503
1500+ $0.0493

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons