
* Images are for reference only
BZG05C5V1-HM3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZG05C5V1-HM3-08
- JLCPCB Part #
- C5358680
- Package
- SMA(DO-214AC)
- Description
- -65℃~+150℃ 1.25W 10Ω 1uA@1V 4.8V~5.4V 5.1V Independent SMA(DO-214AC) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.3757
50+
$0.3016
150+
$0.2698
1500+
$0.2301
3000+
$0.2125
4500+
$0.2019
Related Products
Welcome back, may I help you?