
* Images are for reference only
BZG05B3V6-M3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZG05B3V6-M3-18
- JLCPCB Part #
- C7093293
- Package
- DO-214AC(SMA)
- Description
- 1 Independent 1.25W 20uA@1V 20Ω 3.53V~3.67V 3.6V 500Ω DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4231
200+
$0.1688
500+
$0.1632
1000+
$0.1604
Welcome back, may I help you?