
* Images are for reference only
BZG05B24-HM3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZG05B24-HM3-08
- JLCPCB Part #
- C7223642
- Package
- DO-214AC(SMA)
- Description
- -65℃~+150℃ 1 Independent 1.25W 23.52V~24.48V 24V 25Ω 500nA@18V 600Ω ±2% DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4417
200+
$0.1763
500+
$0.1704
1000+
$0.1675
Related Products
Welcome back, may I help you?