This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZG03C27-HM3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZG03C27-HM3-08
JLCPCB Part #
C3741339
Package
SMA(DO-214AC)
Description
-65℃~+150℃ 1 Independent 1uA@20V 25.1V~28.9V 27V 7Ω SMA(DO-214AC) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2189
200+ $0.0846
500+ $0.0817
1500+ $0.0803

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons