
* Images are for reference only
BZG03B24-HM3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZG03B24-HM3-18
- JLCPCB Part #
- C5604915
- Package
- DO-214AC(SMA)
- Description
- 1 Independent 1.25W 15Ω 1uA@18V 23.52V~24.48V 24V ±2% DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5045
200+
$0.2025
500+
$0.1945
1000+
$0.1912
Related Products
Welcome back, may I help you?