This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZD27C8V2P-M3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZD27C8V2P-M3-18
JLCPCB Part #
C3729710
Package
DO-219AB(SMF)
Description
1 Independent 10uA@3V 1Ω 7.7V~8.7V 8.2V 800mW DO-219AB(SMF) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 48

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1896
200+ $0.0734
500+ $0.0708
1000+ $0.0696
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons