
* Images are for reference only
BZD27C8V2P-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZD27C8V2P-E3-08
- JLCPCB Part #
- C2980310
- Package
- DO-219AB(SMF)
- Description
- -65℃~+175℃ 1 Independent 10uA@3V 1Ω 7.7V~8.7V 8.2V 800mW DO-219AB(SMF) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1977
50+
$0.1548
150+
$0.1364
500+
$0.1134
3000+
$0.1033
6000+
$0.0972
Related Products
Welcome back, may I help you?