
* Images are for reference only
BZD27C6V2P-HE3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZD27C6V2P-HE3-18
- JLCPCB Part #
- C5583681
- Package
- DO-219AB(SMF)
- Description
- 1 Independent 3Ω 5.8V~6.6V 5uA@2V 6.2V 800mW DO-219AB(SMF) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 50000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3229
1000+
$0.1288
2500+
$0.1246
5000+
$0.1224
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?