This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZD27C200P-HE3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZD27C200P-HE3-08
JLCPCB Part #
C6522368
Package
DO-219AB(SMF)
Description
1 Independent 188V~212V 1uA@150V 200V 500Ω 800mW DO-219AB(SMF) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3526
1000+ $0.1407
2500+ $0.1360
5000+ $0.1338

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons