
* Images are for reference only
BZD27C18P-HE3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZD27C18P-HE3-08
- JLCPCB Part #
- C5142129
- Package
- DO-219AB(SMF)
- Description
- -65℃~+175℃ 1 Independent 15Ω 16.8V~19.1V 18V 1uA@13V 800mW DO-219AB(SMF) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.2395
50+
$0.1923
150+
$0.1722
500+
$0.1470
3000+
$0.1228
6000+
$0.1160
Related Products
Welcome back, may I help you?