This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZD27C180P-E3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZD27C180P-E3-18
JLCPCB Part #
C6522358
Package
DO-219AB(SMF)
Description
1 Independent 168V~191V 180V 1uA@5V 400Ω 800mW DO-219AB(SMF) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 50000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1598
200+ $0.0638
500+ $0.0617
1000+ $0.0606
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons