
* Images are for reference only
BZD27C12P-E3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZD27C12P-E3-18
- JLCPCB Part #
- C7223550
- Package
- DO-219AB(SMF)
- Description
- 1 Independent 11.4V~12.7V 12V 3uA@9.1V 7Ω 800mW DO-219AB(SMF) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 50000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1601
200+
$0.0639
500+
$0.0618
1000+
$0.0607
Welcome back, may I help you?