
* Images are for reference only
BZD27B3V6P-HE3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZD27B3V6P-HE3-18
- JLCPCB Part #
- C7092910
- Package
- SMF(DO-219AB)
- Description
- -65℃~+175℃ 1 Independent 100uA@1V 3.53V~3.67V 3.6V 800mW 8Ω ±2% SMF(DO-219AB) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 50000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2630
200+
$0.1049
500+
$0.1015
1000+
$0.0998
Related Products
Welcome back, may I help you?