
* Images are for reference only
BZD17C36P-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZD17C36P-E3-08
- JLCPCB Part #
- C3009386
- Package
- DO-219AB
- Description
- 1 Independent 1uA@27V 34V~38V 36V 800mW DO-219AB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 142
Full Reel: 30000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0633
200+
$0.0245
500+
$0.0237
1000+
$0.0232
Related Products
Welcome back, may I help you?