This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZD17C11P-E3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZD17C11P-E3-08
JLCPCB Part #
C7092840
Package
DO-219AB(SMF)
Description
1 Independent 10.4V~11.6V 11V 4uA@8.2V 800mW DO-219AB(SMF) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 30000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1593
200+ $0.0636
500+ $0.0615
1000+ $0.0604
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons