This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BYWB29-150HE3_A/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BYWB29-150HE3_A/I
JLCPCB Part #
C17645589
Package
TO-263AB
Description
-65℃~+150℃ 1.3V@20A 10uA@150V 150V 25ns 8A TO-263AB Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6937
200+ $0.6759
500+ $0.6534
800+ $0.6422

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons