
* Images are for reference only
BYW54-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BYW54-TR
- JLCPCB Part #
- C4990392
- Package
- SOD-57
- Description
- 1V@1A 1uA@1kV 2A 4us 600V SOD-57 Avalanche Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2953
200+
$0.1143
500+
$0.1103
1000+
$0.1082
Related Products
Welcome back, may I help you?