
* Images are for reference only
BYV26EGP-E3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BYV26EGP-E3/54
- JLCPCB Part #
- C467513
- Package
- DO-15
- Description
- -65℃~+175℃ 1A 1kV 2.5V@1A 75ns DO-15 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2987
10+
$0.2922
30+
$0.2874
100+
$0.2842
Related Products
Welcome back, may I help you?