This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BYS10-35-M3/TR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BYS10-35-M3/TR
JLCPCB Part #
C5565295
Package
DO-214AC(SMA)
Description
1 Independent 1.5A 35V 40A 500mV@1A 500uA@35V DO-214AC(SMA) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 58

Full Reel: 1800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1548
200+ $0.0618
500+ $0.0597
1000+ $0.0587

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons