This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BYM13-40HE3/96

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BYM13-40HE3/96
JLCPCB Part #
C6474645
Package
DO-213AB
Description
-55℃~+125℃ 1 Independent 1A 30A 40V 500mV@1A 500uA@40V DO-213AB Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4690
1000+ $0.1872
2500+ $0.1810
7500+ $0.1778

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons