
* Images are for reference only
BYM11-800-E3/96
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BYM11-800-E3/96
- JLCPCB Part #
- C17217128
- Package
- DO-213AB
- Description
- -65℃~+175℃ 1.3V@1A 1A 500ns 800V DO-213AB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2918
200+
$0.1164
500+
$0.1126
1500+
$0.1107
Related Products
Welcome back, may I help you?