
* Images are for reference only
BYG21K-E3/TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BYG21K-E3/TR
- JLCPCB Part #
- C2981053
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1.5A 1.6V@1.5A 120ns 1uA@800V 20mJ 30A 800V SMA(DO-214AC) Avalanche Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1735
50+
$0.1698
150+
$0.1673
500+
$0.1648
Related Products
Welcome back, may I help you?