
* Images are for reference only
BYG10Y-E3/TR3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BYG10Y-E3/TR3
- JLCPCB Part #
- C5358671
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 1.15V@1.5A 1.5A 1.6kV 1uA@1600V 20mJ 30A 4us DO-214AC(SMA) Avalanche Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 224
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 224
In-stock Item Pricing
Qty Unit Price
1+
$0.5651
10+
$0.4496
30+
$0.4014
100+
$0.3388
500+
$0.3115
1000+
$0.2954
Welcome back, may I help you?