
* Images are for reference only
BY228-15TAP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BY228-15TAP
- JLCPCB Part #
- C7093671
- Package
- SOD-64
- Description
- 1.2kV 1.5V@5A 2us 3A 5uA@1200V SOD-64 Avalanche Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1825
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1825
In-stock Item Pricing
Qty Unit Price
1+
$1.0516
10+
$0.8670
30+
$0.7659
100+
$0.6503
500+
$0.5989
1000+
$0.5764
Related Products
Welcome back, may I help you?