This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BU2510-E3/45

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BU2510-E3/45
JLCPCB Part #
C17486670
Package
SIP-4
Description
-55℃~+150℃@(Tj) 1.05V@12.5A 1kV 3.5A 300A 5uA@1000V Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5577
200+ $1.8189
500+ $1.7579
1000+ $1.7274

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons