
* Images are for reference only
BU1208-E3/51
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BU1208-E3/51
- JLCPCB Part #
- C17545990
- Package
- SIP-4
- Description
- -55℃~+150℃@(Tj) 1.05V@6A 150A 3.4A 5uA@800V 800V Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5883
250+
$1.4318
500+
$1.3851
1000+
$1.3610
Welcome back, may I help you?