
* Images are for reference only
BU1206-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BU1206-E3/45
- JLCPCB Part #
- C17590529
- Package
- SIP-4
- Description
- -55℃~+150℃@(Tj) 1.05V@6A 150A 3.4A 5uA@600V 600V Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6819
200+
$1.0712
500+
$1.0358
800+
$1.0180
Related Products
Welcome back, may I help you?