
* Images are for reference only
BSI52339000JR17
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BSI52339000JR17
- JLCPCB Part #
- C3545340
- Package
- Plugin,D5.5xL24mm
- Description
- -55℃~+275℃ 3.9kΩ 5W Wirewound Resistor ±5% Plugin,D5.5xL24mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2779
200+
$1.2696
500+
$1.2244
1250+
$1.2034
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?