
* Images are for reference only
BFC247990112
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC247990112
- JLCPCB Part #
- C3807118
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 100V、160V 510nF ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9514
200+
$1.1424
500+
$1.1022
1000+
$1.0829
Related Products
Welcome back, may I help you?