
* Images are for reference only
BFC247990025
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC247990025
- JLCPCB Part #
- C7086471
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 160V、250V 560nF ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6508
200+
$1.8559
500+
$1.7949
850+
$1.7627
Related Products
Welcome back, may I help you?