
* Images are for reference only
BFC247962154
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC247962154
- JLCPCB Part #
- C3783654
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 150nF 200V、630V ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2441
200+
$1.2564
600+
$1.2113
1200+
$1.1904
Related Products
Welcome back, may I help you?