
* Images are for reference only
BFC247944824
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC247944824
- JLCPCB Part #
- C3811379
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 160V、250V 820nF ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5340
200+
$1.7549
500+
$1.6938
1000+
$1.6633
Related Products
Welcome back, may I help you?