This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BFC247066222

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC247066222
JLCPCB Part #
C3777900
Package
Plugin,P=5mm
Description
-55℃~+125℃ 2.2nF 400V Metallized Polyester ±5% 插件,P=5mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 17

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 17

In-stock Item Pricing

Qty Unit Price
1+ $1.6844
10+ $1.6475
30+ $1.6235
100+ $1.5995

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons