
* Images are for reference only
BFC246828474
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC246828474
- JLCPCB Part #
- C3766865
- Package
- 插件,D8.4xL20.5mm
- Description
- -55℃~+105℃ 400V 470nF Metallized Polyester ±10% 插件,D8.4xL20.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$1.7983
10+
$1.7596
30+
$1.7338
100+
$1.7080
Welcome back, may I help you?