
* Images are for reference only
BFC242014702
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC242014702
- JLCPCB Part #
- C7086432
- Package
- Plugin,P=5mm
- Description
- -55℃~+85℃ 160V、630V 4.7nF ±2% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6606
200+
$1.4610
750+
$1.4129
1500+
$1.3888
Welcome back, may I help you?