
* Images are for reference only
BFC242005103
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC242005103
- JLCPCB Part #
- C5558245
- Package
- Plugin,P=15mm
- Description
- -55℃~+85℃ 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1657
200+
$2.0618
500+
$1.9925
900+
$1.9587
Related Products
Welcome back, may I help you?