
* Images are for reference only
BFC241941103
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC241941103
- JLCPCB Part #
- C5558239
- Package
- Plugin,P=5mm
- Description
- -55℃~+85℃ 11nF 125V、400V ±2% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7681
200+
$1.5044
500+
$1.4530
1000+
$1.4289
Welcome back, may I help you?