This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BFC241816204

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC241816204
JLCPCB Part #
C3803362
Package
Plugin,P=15mm
Description
-55℃~+85℃ 25V、250V 620nF ±2% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3608
200+ $1.6876
600+ $1.6283
1200+ $1.5995
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons