This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BFC241715604

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC241715604
JLCPCB Part #
C3794064
Package
Plugin,P=15mm
Description
-55℃~+85℃ 560nF 63V、160V ±2% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1748
200+ $1.2293
500+ $1.1860
800+ $1.1651
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons