
* Images are for reference only
BFC238670154
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC238670154
- JLCPCB Part #
- C3785002
- Package
- -
- Description
- -50℃~+85℃ 150nF 900V、2.5kV ±10% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.8711
200+
$6.9165
500+
$6.6733
1000+
$6.5525
Welcome back, may I help you?