
* Images are for reference only
BFC238643684
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC238643684
- JLCPCB Part #
- C3811034
- Package
- -
- Description
- -50℃~+85℃ 500V、1.4kV 680nF ±5% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.1788
200+
$10.1314
500+
$9.7745
1000+
$9.6001
Welcome back, may I help you?