This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BFC238351134

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC238351134
JLCPCB Part #
C3795965
Package
Plugin,P=27.5mm
Description
-55℃~+105℃ 130nF 550V、1.6kV ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3014
200+ $3.9877
500+ $3.8473
1000+ $3.7780

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons