This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BFC238341104

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC238341104
JLCPCB Part #
C7220542
Package
Plugin,P=27.5mm
Description
-55℃~+105℃ 100nF 500V、1.4kV ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.8857
200+ $6.7382
400+ $6.5133
1000+ $6.4009
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons