This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BFC238045303

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC238045303
JLCPCB Part #
C3804133
Package
Plugin,P=5mm
Description
-55℃~+85℃ 160V、250V 30nF ±10% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7031
200+ $0.6604
750+ $0.6363
1500+ $0.6250
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons