
* Images are for reference only
BFC237934304
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237934304
- JLCPCB Part #
- C3807194
- Package
- Plugin,P=15mm
- Description
- -55℃~+85℃ 100V、160V 300nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0012
200+
$1.1616
500+
$1.1215
1000+
$1.1006
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?