
* Images are for reference only
BFC237678203
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237678203
- JLCPCB Part #
- C6514722
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+100℃ 20nF 400V、1kV ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1643
200+
$6.4507
400+
$6.2338
1000+
$6.1277
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?