
* Images are for reference only
BFC237590432
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237590432
- JLCPCB Part #
- C7220465
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 18nF 400V、1kV ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7083
200+
$1.8798
750+
$1.8170
1500+
$1.7848
Welcome back, may I help you?