
* Images are for reference only
BFC237544131
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237544131
- JLCPCB Part #
- C7220448
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 130pF 600V、2kV ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6360
200+
$0.6535
500+
$0.6310
1000+
$0.6214
Related Products
Welcome back, may I help you?